


PXP9012/06/S | |
|---|---|
DigiKey Part Number | 708-PXP9012/06/S-ND |
Manufacturer | |
Manufacturer Product Number | PXP9012/06/S |
Description | RCPT FLANGE MNT 6POS W/SKT 1/0 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6 (Power) Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | PXP9012/06/S Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polyoxymethylene (POM), Acetal |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 6 (Power) | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 150A |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 808,28000 Kč | 13 808,28 Kč |
| Unit Price without VAT: | 13 808,28000 Kč |
|---|---|
| Unit Price with VAT: | 16 708,01880 Kč |

