2 (Power) Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (Power) Position Circular Connector Receptacle, Female Sockets Crimp
Bulgin Circular Power Connectors Available At Digi-Key

PXP9011/02/S/1

DigiKey Part Number
708-PXP9011/02/S/1-ND
Manufacturer
Manufacturer Product Number
PXP9011/02/S/1
Description
CONN RCPT 2POS W/SKT 4/0
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2 (Power) Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
EDA/CAD Models
PXP9011/02/S/1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyoxymethylene (POM), Acetal
Mfr
Contact Finish - Mating
Silver
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP68 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell
Number of Positions
2 (Power)
Shielding
Mounting Type
Free Hanging (In-Line)
Current Rating (Amps)
225A
Termination
Crimp
Cable Opening
1.900" (48.26mm)
Fastening Type
Bayonet Lock
Operating Temperature
-55°C ~ 125°C
Orientation
Keyed
Contact Material
Copper Alloy
Primary Material
Plastic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115 438,28000 Kč15 438,28 Kč
Manufacturers Standard Package
Unit Price without VAT:15 438,28000 Kč
Unit Price with VAT:18 680,31880 Kč