


PXP9010/06/P/1 | |
|---|---|
DigiKey Part Number | 708-PXP9010/06/P/1-ND |
Manufacturer | |
Manufacturer Product Number | PXP9010/06/P/1 |
Description | CONN PLUG 6POS W/PINS 1/0 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6 (Power) Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | PXP9010/06/P/1 Models |
Category | Shell Material Polyoxymethylene (POM), Acetal |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 6 (Power) | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 150A |
Termination Crimp | Cable Opening 1.900" (48.26mm) |
Fastening Type Bayonet Lock | Operating Temperature -55°C ~ 125°C |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 900,00000 Kč | 14 900,00 Kč |
| 10 | 12 761,73100 Kč | 127 617,31 Kč |
| Unit Price without VAT: | 14 900,00000 Kč |
|---|---|
| Unit Price with VAT: | 18 029,00000 Kč |

