



PXP7010/32P/CR/1315 | |
|---|---|
DigiKey Part Number | PXP7010/32P/CR/1315-ND |
Manufacturer | |
Manufacturer Product Number | PXP7010/32P/CR/1315 |
Description | CONN PLG HSG MALE 32POS INLINE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 32 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | PXP7010/32P/CR/1315 Models |
Category | Primary Material Plastic |
Manufacturer Bulgin | Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 32 (Power) | Note Contacts Sold Separately |
Contact Type Crimp and Solder Cup | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Fastening Type Bayonet Lock | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 395,01400 Kč | 3 950,14 Kč |
| Unit Price without VAT: | 395,01400 Kč |
|---|---|
| Unit Price with VAT: | 477,96694 Kč |











