32 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Bulgin 6000 Series
Bulgin 7000 Series

PXP7010/32P/CR/0709

DigiKey Part Number
PXP7010/32P/CR/0709-ND
Manufacturer
Manufacturer Product Number
PXP7010/32P/CR/0709
Description
CONN PLG HSG MALE 32POS INLINE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
32 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
PXP7010/32P/CR/0709 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
32 (Power)
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp and Solder Cup
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free
Shell Finish
-
Housing Color
Gray
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30350,28867 Kč10 508,66 Kč
Unit Price without VAT:350,28867 Kč
Unit Price with VAT:423,84929 Kč