Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PXP7010/06S/ST/0911 | |
|---|---|
DigiKey Part Number | 708-1693-ND |
Manufacturer | |
Manufacturer Product Number | PXP7010/06S/ST/0911 |
Description | CONN PLUG FMALE 6P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 (Power) Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXP7010/06S/ST/0911 Models |
Category | Contact Finish - Mating Nickel |
Mfr | Color Gray |
Series | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 6 (Power) | Current Rating (Amps) 10A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600V |
Termination Screw | Operating Temperature -40°C ~ 120°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PXP7010/06S/ST/0507 | Bulgin | 11 | 708-1691-ND | 805,06000 Kč | Parametric Equivalent |
| PXP7010/06S/ST/0709 | Bulgin | 27 | 708-1641-ND | 805,06000 Kč | Parametric Equivalent |
| PXP7010/06S/ST/1113 | Bulgin | 0 | 708-1694-ND | 670,82300 Kč | Parametric Equivalent |
| PXP7010/06S/ST/1315 | Bulgin | 0 | 708-1695-ND | 670,82300 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 670,82300 Kč | 6 708,23 Kč |
| Unit Price without VAT: | 670,82300 Kč |
|---|---|
| Unit Price with VAT: | 811,69583 Kč |













