
PXP7010/03P/ST/1113 | |
|---|---|
DigiKey Part Number | 708-1679-ND |
Manufacturer | |
Manufacturer Product Number | PXP7010/03P/ST/1113 |
Description | CONN PLUG MALE 3POS NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 (2 Power + PE) Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXP7010/03P/ST/1113 Models |
Category | Contact Finish - Mating Nickel |
Mfr | Color Gray |
Series | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 3 (2 Power + PE) | Current Rating (Amps) 25A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600V |
Termination Screw | Operating Temperature -40°C ~ 120°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 680,34000 Kč | 680,34 Kč |
| 10 | 578,18000 Kč | 5 781,80 Kč |
| 25 | 541,97520 Kč | 13 549,38 Kč |
| 50 | 516,11820 Kč | 25 805,91 Kč |
| 100 | 491,50230 Kč | 49 150,23 Kč |
| 250 | 460,76920 Kč | 115 192,30 Kč |
| Unit Price without VAT: | 680,34000 Kč |
|---|---|
| Unit Price with VAT: | 823,21140 Kč |









