



PXP7010/03P/ST/0709 | |
|---|---|
DigiKey Part Number | 708-1677-ND |
Manufacturer | |
Manufacturer Product Number | PXP7010/03P/ST/0709 |
Description | CONN PLUG MALE 3POS NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 (2 Power + PE) Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXP7010/03P/ST/0709 Models |
Category | Contact Finish - Mating Nickel |
Mfr | Color Gray |
Series | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 3 (2 Power + PE) | Current Rating (Amps) 25A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600V |
Termination Screw | Operating Temperature -40°C ~ 120°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 675,72000 Kč | 675,72 Kč |
| 10 | 574,25600 Kč | 5 742,56 Kč |
| 25 | 538,29720 Kč | 13 457,43 Kč |
| 50 | 512,61560 Kč | 25 630,78 Kč |
| 100 | 488,16680 Kč | 48 816,68 Kč |
| 250 | 457,64224 Kč | 114 410,56 Kč |
| Unit Price without VAT: | 675,72000 Kč |
|---|---|
| Unit Price with VAT: | 817,62120 Kč |









