Cable Assembly USB A Female Receptacle to Rectangular 5 pos Plug 0.41' (125.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly USB A Female Receptacle to Rectangular 5 pos Plug 0.41' (125.0mm)
Bulgin Circular Data Connectors Available at Digi-Key

PXP6043/B

DigiKey Part Number
708-1558-ND
Manufacturer
Manufacturer Product Number
PXP6043/B
Description
CBL ASSY USB F RCP- 5P PL 0.41'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Cable Assembly USB A Female Receptacle to Rectangular 5 pos Plug 0.41' (125.0mm)
Datasheet
 Datasheet
EDA/CAD Models
PXP6043/B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
USB A Female Receptacle to Rectangular 5 pos Plug
Manufacturer
Bulgin
Length
0.41' (125.0mm)
Series
Cable Type
Round
Packaging
Bulk
Color
Black
Part Status
Active
Usage
Industrial Environments - IP66, IP68, IP69K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1612,53000 Kč612,53 Kč
10520,53200 Kč5 205,32 Kč
25487,94360 Kč12 198,59 Kč
50464,66060 Kč23 233,03 Kč
100442,49950 Kč44 249,95 Kč
250414,82756 Kč103 706,89 Kč
500395,05614 Kč197 528,07 Kč
Manufacturers Standard Package
Unit Price without VAT:612,53000 Kč
Unit Price with VAT:741,16130 Kč