


PXP6037/5M00 | |
|---|---|
DigiKey Part Number | 708-1526-ND |
Manufacturer | |
Manufacturer Product Number | PXP6037/5M00 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PXP6037/5M00 Models |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bulgin | Length 16.40' (5.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Circular Push Pull Coupling |
Cable Type Round Cable | Style Cat5e, Industrial Environments |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 457,82000 Kč | 2 457,82 Kč |
| 10 | 2 089,32200 Kč | 20 893,22 Kč |
| 25 | 1 958,63480 Kč | 48 965,87 Kč |
| 50 | 1 865,26500 Kč | 93 263,25 Kč |
| 100 | 1 776,95580 Kč | 177 695,58 Kč |
| Unit Price without VAT: | 2 457,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 973,96220 Kč |



