


PXP6037/3M00 | |
|---|---|
DigiKey Part Number | 708-1525-ND |
Manufacturer | |
Manufacturer Product Number | PXP6037/3M00 |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PXP6037/3M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Push Pull Coupling | |
Style | Cat5e, Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 672,91000 Kč | 1 672,91 Kč |
| 10 | 1 422,02700 Kč | 14 220,27 Kč |
| 25 | 1 333,05400 Kč | 33 326,35 Kč |
| 50 | 1 269,50120 Kč | 63 475,06 Kč |
| 100 | 1 208,98500 Kč | 120 898,50 Kč |
| Unit Price without VAT: | 1 672,91000 Kč |
|---|---|
| Unit Price with VAT: | 2 024,22110 Kč |

