
PXP6012/04S/CR | |
|---|---|
DigiKey Part Number | 708-PXP6012/04S/CR-ND |
Manufacturer | |
Manufacturer Product Number | PXP6012/04S/CR |
Description | CONN RCPT HSG FMALE 4POS PNL MT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PXP6012/04S/CR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 4 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp and Solder Cup | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | |
Shell Finish | - | |
Housing Color | Gray | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,82000 Kč | 269,82 Kč |
| 10 | 229,21400 Kč | 2 292,14 Kč |
| 25 | 214,85160 Kč | 5 371,29 Kč |
| 50 | 204,59620 Kč | 10 229,81 Kč |
| 100 | 194,83410 Kč | 19 483,41 Kč |
| 250 | 182,64396 Kč | 45 660,99 Kč |
| 500 | 173,93526 Kč | 86 967,63 Kč |
| 1 000 | 165,64335 Kč | 165 643,35 Kč |
| Unit Price without VAT: | 269,82000 Kč |
|---|---|
| Unit Price with VAT: | 326,48220 Kč |

