
PXP6010/03P/ST/0405 | |
|---|---|
DigiKey Part Number | PXP6010/03P/ST/0405-ND |
Manufacturer | |
Manufacturer Product Number | PXP6010/03P/ST/0405 |
Description | CONN RCPT MALE 3POS NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 (2 Power + PE) Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXP6010/03P/ST/0405 Models |
Category | Contact Finish - Mating Nickel |
Mfr | Color Gray |
Series | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Coupling Nut, UV Resistant |
Connector Type | Shielding |
Number of Positions 3 (2 Power + PE) | Current Rating (Amps) 16A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 277VAC/DC |
Termination Screw | Cable Opening 0.157" ~ 0.197" (4.00mm ~ 5.00mm) |
Fastening Type Push-Twist | Operating Temperature -40°C ~ 120°C |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 450,13000 Kč | 22 506,50 Kč |
| Unit Price without VAT: | 450,13000 Kč |
|---|---|
| Unit Price with VAT: | 544,65730 Kč |








