



PXP4040/B/3M00 | |
|---|---|
DigiKey Part Number | 708-2059-ND |
Manufacturer | |
Manufacturer Product Number | PXP4040/B/3M00 |
Description | CBL USB2.0 A PLG-MCR B PL W/COUP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male (Circular Coupling) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PXP4040/B/3M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP66/IP68/IP69K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 745,01000 Kč | 745,01 Kč |
| 10 | 633,25800 Kč | 6 332,58 Kč |
| 25 | 593,61360 Kč | 14 840,34 Kč |
| 50 | 565,29140 Kč | 28 264,57 Kč |
| 100 | 538,33410 Kč | 53 833,41 Kč |
| 250 | 504,67264 Kč | 126 168,16 Kč |
| Unit Price without VAT: | 745,01000 Kč |
|---|---|
| Unit Price with VAT: | 901,46210 Kč |

