



PXP4013/04S | |
|---|---|
DigiKey Part Number | 708-2824-ND |
Manufacturer | |
Manufacturer Product Number | PXP4013/04S |
Description | CONN RCPT HSG FMALE 4POS PNL MT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Receptacle Housing Panel Mount, Through Hole UV Resistant |
Datasheet | Datasheet |
EDA/CAD Models | PXP4013/04S Models |
Category | Primary Material Plastic |
Manufacturer Bulgin | Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Features UV Resistant |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 4 (Power) | Note Contacts Sold Separately |
Contact Type Crimp and Solder Cup | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Mounting Type Panel Mount, Through Hole | Contact Shape Circular |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 120°C |
Fastening Type Bayonet Lock | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,87000 Kč | 354,87 Kč |
| 10 | 301,55200 Kč | 3 015,52 Kč |
| 25 | 282,65840 Kč | 7 066,46 Kč |
| 50 | 269,16500 Kč | 13 458,25 Kč |
| 100 | 256,32260 Kč | 25 632,26 Kč |
| 250 | 240,28684 Kč | 60 071,71 Kč |
| 500 | 228,83158 Kč | 114 415,79 Kč |
| Unit Price without VAT: | 354,87000 Kč |
|---|---|
| Unit Price with VAT: | 429,39270 Kč |













