4 (Power) Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXP4012/04S

DigiKey Part Number
708-PXP4012/04S-ND
Manufacturer
Manufacturer Product Number
PXP4012/04S
Description
FRONT PANEL MOUNTING CONNECTOR -
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4 (Power) Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4 (Power)
Grade
-
Qualification
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
8A
Voltage Rating
320VAC/DC
Cable Opening
-
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT), Polycarbonate (PC)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1300,69000 Kč300,69 Kč
10255,56700 Kč2 555,67 Kč
25239,56200 Kč5 989,05 Kč
50228,12640 Kč11 406,32 Kč
100217,23900 Kč21 723,90 Kč
250203,64784 Kč50 911,96 Kč
500193,93752 Kč96 968,76 Kč
1 000184,69379 Kč184 693,79 Kč
Manufacturers Standard Package
Unit Price without VAT:300,69000 Kč
Unit Price with VAT:363,83490 Kč