
PXP4012/03S | |
|---|---|
DigiKey Part Number | 708-PXP4012/03S-ND |
Manufacturer | |
Manufacturer Product Number | PXP4012/03S |
Description | FRONT PANEL MOUNTING CONNECTOR - |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 (Power) | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 13A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 600VAC/DC |
Termination Crimp | Operating Temperature -40°C ~ 120°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polybutylene Terephthalate (PBT), Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,05000 Kč | 367,05 Kč |
| 10 | 311,96700 Kč | 3 119,67 Kč |
| 25 | 292,41800 Kč | 7 310,45 Kč |
| 50 | 278,46280 Kč | 13 923,14 Kč |
| 100 | 265,17530 Kč | 26 517,53 Kč |
| 250 | 248,58860 Kč | 62 147,15 Kč |
| 500 | 236,73566 Kč | 118 367,83 Kč |
| Unit Price without VAT: | 367,05000 Kč |
|---|---|
| Unit Price with VAT: | 444,13050 Kč |




