USB 2.0 Cable B Female to Wire Leads (Circular Coupling) 0.82' (250.0mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXP0023/B/0M25/FL

DigiKey Part Number
708-PXP0023/B/0M25/FL-ND
Manufacturer
Manufacturer Product Number
PXP0023/B/0M25/FL
Description
RCPT USB2.0 B PNL MNT TO LEADS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable B Female to Wire Leads (Circular Coupling) 0.82' (250.0mm) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
PXP0023/B/0M25/FL Models
Product Attributes
Filter Similar Products
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Series
Wire Gauge
24 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Multiple
Configuration
Features
Data Transfer and Charge
Length
0.82' (250.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1554,76000 Kč554,76 Kč
10471,54300 Kč4 715,43 Kč
25442,02800 Kč11 050,70 Kč
50420,93900 Kč21 046,95 Kč
100400,85940 Kč40 085,94 Kč
250375,78776 Kč93 946,94 Kč
500357,87662 Kč178 938,31 Kč
Manufacturers Standard Package
Unit Price without VAT:554,76000 Kč
Unit Price with VAT:671,25960 Kč