USB 2.0 Cable A Male to A Male 1.64' (500.0mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXP0020/A/0M50/A

DigiKey Part Number
708-PXP0020/A/0M50/A-ND
Manufacturer
Manufacturer Product Number
PXP0020/A/0M50/A
Description
CBL ASSEM USB2.0 A M-M 0.5M
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male 1.64' (500.0mm) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
PXP0020/A/0M50/A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.64' (500.0mm)
Mfr
Specifications
USB 2.0
Series
Transfer Rate
480Mbps
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1460,91000 Kč460,91 Kč
10391,66600 Kč3 916,66 Kč
25367,14840 Kč9 178,71 Kč
50349,63000 Kč17 481,50 Kč
100332,94970 Kč33 294,97 Kč
250312,12340 Kč78 030,85 Kč
500297,24552 Kč148 622,76 Kč
Manufacturers Standard Package
Unit Price without VAT:460,91000 Kč
Unit Price with VAT:557,70110 Kč