


PXMBNI78FPM04AFL78002 | |
|---|---|
DigiKey Part Number | 708-PXMBNI78FPM04AFL78002-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI78FPM04AFL78002 |
Description | CIRC CBL 4POS RCPT TO WIRE 0.66' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.66' (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | 7/8" | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.66' (200.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 514,66000 Kč | 514,66 Kč |
| 10 | 437,40900 Kč | 4 374,09 Kč |
| 25 | 410,02360 Kč | 10 250,59 Kč |
| 50 | 390,46200 Kč | 19 523,10 Kč |
| 100 | 371,83680 Kč | 37 183,68 Kč |
| 250 | 348,58024 Kč | 87 145,06 Kč |
| 500 | 331,96536 Kč | 165 982,68 Kč |
| Unit Price without VAT: | 514,66000 Kč |
|---|---|
| Unit Price with VAT: | 622,73860 Kč |


