


PXMBNI78FPM03AFL78002 | |
|---|---|
DigiKey Part Number | 708-PXMBNI78FPM03AFL78002-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI78FPM03AFL78002 |
Description | CIRC CBL 3POS RCPT TO WIRE 0.66' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.66' (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | 7/8" | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.66' (200.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 680,55000 Kč | 680,55 Kč |
| 10 | 578,36900 Kč | 5 783,69 Kč |
| 25 | 542,16000 Kč | 13 554,00 Kč |
| 50 | 516,29460 Kč | 25 814,73 Kč |
| 100 | 491,67450 Kč | 49 167,45 Kč |
| 250 | 460,92456 Kč | 115 231,14 Kč |
| Unit Price without VAT: | 680,55000 Kč |
|---|---|
| Unit Price with VAT: | 823,46550 Kč |

