


PXMBNI78FPF05AFLPG135005 | |
|---|---|
DigiKey Part Number | 708-PXMBNI78FPF05AFLPG135005-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI78FPF05AFLPG135005 |
Description | CIRC CBL 5POS PLUG TO WIRE 1.64' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PXMBNI78FPF05AFLPG135005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | 7/8" | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 826,06000 Kč | 826,06 Kč |
| 10 | 702,06800 Kč | 7 020,68 Kč |
| 25 | 658,12760 Kč | 16 453,19 Kč |
| 50 | 626,73160 Kč | 31 336,58 Kč |
| 100 | 596,84930 Kč | 59 684,93 Kč |
| 250 | 559,52868 Kč | 139 882,17 Kč |
| Unit Price without VAT: | 826,06000 Kč |
|---|---|
| Unit Price with VAT: | 999,53260 Kč |

