Circular Cable Assembly Unshielded 0.66' (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 0.66' (200.00mm)
7/8” Series Circular Automation Connectors

PXMBNI78FPF05AFLPG135002

DigiKey Part Number
708-PXMBNI78FPF05AFLPG135002-ND
Manufacturer
Manufacturer Product Number
PXMBNI78FPF05AFLPG135002
Description
CIRC CBL 5POS PLUG TO WIRE 0.66'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 0.66' (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
7/8"
1st Connector Orientation
A
1st Connector Mounting Type
Panel Mount
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
0.66' (200.00mm)
Assembly Configuration
Standard
Cable Type
Individual
Cable Material
-
Color
Multiple
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 195,84000 Kč1 195,84 Kč
101 017,31100 Kč10 173,11 Kč
Unit Price without VAT:1 195,84000 Kč
Unit Price with VAT:1 446,96640 Kč