


PXMBNI78FPF03AFLPG135001 | |
|---|---|
DigiKey Part Number | 708-PXMBNI78FPF03AFLPG135001-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI78FPF03AFLPG135001 |
Description | CIRC CBL 3POS PLUG TO WIRE 0.33' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.33' (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | 7/8" | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.33' (100.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 644,64000 Kč | 644,64 Kč |
| 10 | 547,85900 Kč | 5 478,59 Kč |
| 25 | 513,56080 Kč | 12 839,02 Kč |
| 50 | 489,06020 Kč | 24 453,01 Kč |
| 100 | 465,73350 Kč | 46 573,35 Kč |
| 250 | 436,60888 Kč | 109 152,22 Kč |
| 500 | 415,80072 Kč | 207 900,36 Kč |
| Unit Price without VAT: | 644,64000 Kč |
|---|---|
| Unit Price with VAT: | 780,01440 Kč |




