


Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 19 | Current Rating (Amps) 8A |
Shell Size - Insert M23-19 | Voltage Rating 150VAC/DC |
Mounting Type Panel Mount | Operating Temperature -25°C ~ 80°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Brass |
Termination Solder Cup | Applications Industrial, Instrumentation, Medical |
Fastening Type Threaded | Base Product Number |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 980,19000 Kč | 980,19 Kč |
| 10 | 833,11700 Kč | 8 331,17 Kč |
| 25 | 818,45160 Kč | 20 461,29 Kč |
| Unit Price without VAT: | 980,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 186,02990 Kč |

