


PXMBNI16RPF04ASCM16 | |
|---|---|
DigiKey Part Number | 708-2234-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI16RPF04ASCM16 |
Description | CONN PLUG FMALE 4POS SOLDER CUP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Shielding |
Shell Size - Insert M16-4 | Current Rating (Amps) 7A |
Mounting Type Panel Mount | Voltage Rating 250V |
Mounting Feature Bulkhead | Operating Temperature -25°C ~ 80°C |
Termination Solder Cup | Contact Material Phosphor Bronze |
Fastening Type Threaded | Applications Industrial, Instrumentation, Medical |
Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 824,59000 Kč | 824,59 Kč |
| 10 | 700,82900 Kč | 7 008,29 Kč |
| 25 | 656,96040 Kč | 16 424,01 Kč |
| 50 | 625,61440 Kč | 31 280,72 Kč |
| 100 | 595,78470 Kč | 59 578,47 Kč |
| 250 | 558,53336 Kč | 139 633,34 Kč |
| Unit Price without VAT: | 824,59000 Kč |
|---|---|
| Unit Price with VAT: | 997,75390 Kč |



