


PXMBNI16FBF12ASCPG9 | |
|---|---|
DigiKey Part Number | 708-2226-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI16FBF12ASCPG9 |
Description | CONN PLUG FMALE 12P SOLDER CUP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PXMBNI16FBF12ASCPG9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | M16-12 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 60V | |
Cable Opening | 0.197" ~ 0.295" (5.00mm ~ 7.50mm) | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | Brass, Nickel | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial, Instrumentation, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 895,56000 Kč | 895,56 Kč |
| 10 | 761,24000 Kč | 7 612,40 Kč |
| 25 | 713,58760 Kč | 17 839,69 Kč |
| 50 | 679,54980 Kč | 33 977,49 Kč |
| 100 | 647,14790 Kč | 64 714,79 Kč |
| 250 | 606,68512 Kč | 151 671,28 Kč |
| Unit Price without VAT: | 895,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 083,62760 Kč |




