4 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Male Pins Solder
Bulgin Automation Connectors Available At Digi-Key

PXMBNI12RPM04DPCM16

DigiKey Part Number
708-2207-ND
Manufacturer
Manufacturer Product Number
PXMBNI12RPM04DPCM16
Description
CONN RCPT MALE 4POS GOLD SOLDER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
D
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
4A
Voltage Rating
250V
Cable Opening
-
Operating Temperature
-25°C ~ 80°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Industrial, Instrumentation, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 188 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1672,78000 Kč672,78 Kč
10571,81800 Kč5 718,18 Kč
25536,02840 Kč13 400,71 Kč
50510,45300 Kč25 522,65 Kč
100486,11000 Kč48 611,00 Kč
250455,71036 Kč113 927,59 Kč
Manufacturers Standard Package
Unit Price without VAT:672,78000 Kč
Unit Price with VAT:814,06380 Kč

Other Suppliers on DigiKey

188In Stock
Ships from WEC