8 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Plug, Female Sockets Solder
Bulgin Automation Connectors Available At Digi-Key

PXMBNI12RPF08XPCM16

DigiKey Part Number
708-2895-ND
Manufacturer
Manufacturer Product Number
PXMBNI12RPF08XPCM16
Description
CONN PLUG FMALE 8POS GOLD SOLDER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
PXMBNI12RPF08XPCM16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
M12-8
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
X
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Board Guide
Shielding
Current Rating (Amps)
0.5A
Voltage Rating
48V
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Industrial, Instrumentation, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 251,06000 Kč1 251,06 Kč
101 063,31800 Kč10 633,18 Kč
25996,76680 Kč24 919,17 Kč
50949,23140 Kč47 461,57 Kč
100903,97650 Kč90 397,65 Kč
Manufacturers Standard Package
Unit Price without VAT:1 251,06000 Kč
Unit Price with VAT:1 513,78260 Kč