




PXMBNI08FPF04AFL001 | |
|---|---|
DigiKey Part Number | 708-2139-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI08FPF04AFL001 |
Description | CONN PLUG FMALE 4P WIRE LEADS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Wire Leads |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Current Rating (Amps) 3A |
Shell Size - Insert M8-4 | Voltage Rating 30V |
Mounting Type Panel Mount | Operating Temperature -25°C ~ 80°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Phosphor Bronze |
Termination Wire Leads | Applications Industrial |
Fastening Type Threaded | Base Product Number |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 692,51000 Kč | 692,51 Kč |
| 10 | 588,65800 Kč | 5 886,58 Kč |
| 25 | 551,81080 Kč | 13 795,27 Kč |
| 50 | 525,48340 Kč | 26 274,17 Kč |
| 100 | 500,42430 Kč | 50 042,43 Kč |
| 250 | 469,13396 Kč | 117 283,49 Kč |
| Unit Price without VAT: | 692,51000 Kč |
|---|---|
| Unit Price with VAT: | 837,93710 Kč |



