


PXMBNI05FPM03APC | |
|---|---|
DigiKey Part Number | 708-2121-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI05FPM03APC |
Description | CONN RCPT MALE 3POS GOLD SOLDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | PXMBNI05FPM03APC Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 3 | Current Rating (Amps) 1A |
Shell Size - Insert M5-3 | Voltage Rating 60V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -25°C ~ 80°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Brass |
Termination Solder | Applications Automotive, Industrial, Instrumentation |
Fastening Type Threaded | Base Product Number |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 451,49040 Kč | 11 287,26 Kč |
| Unit Price without VAT: | 451,49040 Kč |
|---|---|
| Unit Price with VAT: | 546,30338 Kč |

