


PXMBNI05FPM03AFL001 | |
|---|---|
DigiKey Part Number | 708-2120-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI05FPM03AFL001 |
Description | CONN RCPT MALE 3P WIRE LEADS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Wire Leads |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 3 | Current Rating (Amps) 1A |
Shell Size - Insert M5-3 | Voltage Rating 60V |
Mounting Type Panel Mount | Operating Temperature -25°C ~ 80°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Brass |
Termination Wire Leads | Applications Automotive, Industrial, Instrumentation |
Fastening Type Threaded | Base Product Number |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 604,32000 Kč | 604,32 Kč |
| 10 | 513,52700 Kč | 5 135,27 Kč |
| 25 | 481,38320 Kč | 12 034,58 Kč |
| 50 | 458,41580 Kč | 22 920,79 Kč |
| 100 | 436,54840 Kč | 43 654,84 Kč |
| 250 | 409,24936 Kč | 102 312,34 Kč |
| 500 | 389,74304 Kč | 194 871,52 Kč |
| Unit Price without VAT: | 604,32000 Kč |
|---|---|
| Unit Price with VAT: | 731,22720 Kč |

