
PXM7012/02P/ST | |
|---|---|
DigiKey Part Number | 708-1839-ND |
Manufacturer | |
Manufacturer Product Number | PXM7012/02P/ST |
Description | CONN RCPT MALE 2POS NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXM7012/02P/ST Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Nickel |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 2 (Power) | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 25A |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 600V |
Termination Screw | Operating Temperature -40°C ~ 120°C |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 024,21000 Kč | 1 024,21 Kč |
| 10 | 870,50900 Kč | 8 705,09 Kč |
| 25 | 816,01720 Kč | 20 400,43 Kč |
| 50 | 777,09680 Kč | 38 854,84 Kč |
| 100 | 740,04490 Kč | 74 004,49 Kč |
| 250 | 693,78240 Kč | 173 445,60 Kč |
| Unit Price without VAT: | 1 024,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 239,29410 Kč |













