
PXM7011/06S/ST/0911 | |
|---|---|
DigiKey Part Number | PXM7011/06S/ST/0911-ND |
Manufacturer | |
Manufacturer Product Number | PXM7011/06S/ST/0911 |
Description | CONN RCPT FMALE 6P NICKEL SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 (Power) Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXM7011/06S/ST/0911 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Nickel |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 6 (Power) | Current Rating (Amps) 10A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600V |
Termination Screw | Cable Opening 0.354" ~ 0.433" (9.00mm ~ 11.00mm) |
Fastening Type Bayonet Lock | Operating Temperature -40°C ~ 120°C |
Orientation Keyed | Backshell Material, Plating Zinc Alloy, Nickel |
Primary Material Metal | Contact Material Brass |
Shell Material Zinc Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 1 383,62333 Kč | 41 508,70 Kč |
| Unit Price without VAT: | 1 383,62333 Kč |
|---|---|
| Unit Price with VAT: | 1 674,18423 Kč |













