


PXM6034/B | |
|---|---|
DigiKey Part Number | 708-1588-ND |
Manufacturer | |
Manufacturer Product Number | PXM6034/B |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PXM6034/B Models |
Category | Cable Type Round Cable, Not Specified |
Manufacturer Bulgin | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Features Circular Threaded Coupling |
Packaging Bulk | Shielding Shielded |
Part Status Active | Length 3.090" (78.40mm) |
Connector Type Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 921,83000 Kč | 1 921,83 Kč |
| 10 | 1 633,57000 Kč | 16 335,70 Kč |
| 25 | 1 531,36920 Kč | 38 284,23 Kč |
| 50 | 1 458,35840 Kč | 72 917,92 Kč |
| 100 | 1 388,84910 Kč | 138 884,91 Kč |
| Unit Price without VAT: | 1 921,83000 Kč |
|---|---|
| Unit Price with VAT: | 2 325,41430 Kč |

