


PXM6034/A | |
|---|---|
DigiKey Part Number | 708-1873-ND |
Manufacturer | |
Manufacturer Product Number | PXM6034/A |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC |
Datasheet | Datasheet |
EDA/CAD Models | PXM6034/A Models |
Category | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Manufacturer Bulgin | Termination IDC |
Series | Length 3.090" (78.40mm) |
Packaging Bulk | Color Silver |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Plug | Contact Finish Gold |
Cable Type Round Cable, Solid or Stranded Wires | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Features Circular Threaded Coupling | Current Rating (Amps) 1.5 A |
Shielding Shielded | Housing Material Polycarbonate (PC) |
Ratings Cat5e | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,15000 $ | 92,15 $ |
| 10 | 78,32800 $ | 783,28 $ |
| 25 | 73,42760 $ | 1 835,69 $ |
| 50 | 69,92680 $ | 3 496,34 $ |
| 100 | 66,59390 $ | 6 659,39 $ |
| Unit Price without VAT: | 92,15000 $ |
|---|---|
| Unit Price with VAT: | 111,50150 $ |



