4 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXM6010/04S/CR/0709

DigiKey Part Number
708-PXM6010/04S/CR/0709-ND
Manufacturer
Manufacturer Product Number
PXM6010/04S/CR/0709
Description
CONN PLUG HSG FMALE 4POS INLINE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
PXM6010/04S/CR/0709 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
4 (Power)
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp and Solder Cup
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Twist
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 355,63000 Kč1 355,63 Kč
101 152,34900 Kč11 523,49 Kč
251 080,23800 Kč27 005,95 Kč
501 028,72560 Kč51 436,28 Kč
100979,68690 Kč97 968,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 355,63000 Kč
Unit Price with VAT:1 640,31230 Kč