
PXM0023/A/5M00/A | |
|---|---|
DigiKey Part Number | 708-PXM0023/A/5M00/A-ND |
Manufacturer | |
Manufacturer Product Number | PXM0023/A/5M00/A |
Description | CBL USB2.0 PNL MNT A F-M A 5M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male (Circular Coupling) 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | PXM0023/A/5M00/A Models |
Category | Length 16.40' (5.00m) |
Mfr | Specifications USB 2.0 |
Series | Transfer Rate 480Mbps |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 289,70000 Kč | 1 289,70 Kč |
| 10 | 1 096,26900 Kč | 10 962,69 Kč |
| 25 | 1 027,66720 Kč | 25 691,68 Kč |
| 50 | 978,66100 Kč | 48 933,05 Kč |
| 100 | 932,00730 Kč | 93 200,73 Kč |
| Unit Price without VAT: | 1 289,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 560,53700 Kč |

