Cable Fiber Optic LC Duplex To LC Duplex 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic LC Duplex To LC Duplex 16.4' (5.0m)
Meet The Bulgin Fiber Connectors Range
The Bulgin 6000 Series Fiber Connector

PXF6055CAA

DigiKey Part Number
708-PXF6055CAA-ND
Manufacturer
Manufacturer Product Number
PXF6055CAA
Description
FBR OPTIC CBL LC-LC DUPLEX 5M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
16.4' (5.0m)
Manufacturer
Bulgin
Type
Singlemode, Duplex, OS1
Series
Ratings
LSZH
Packaging
Bulk
Bend Radius
10mm
Part Status
Active
Color - Cable
Yellow
1st Connector
LC Duplex
Color - Connectors
Aqua
2nd Connector
LC Duplex
Insertion Loss
0.20dB
Cable Diameter
0.08" (2.0mm)
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Cable Type
Buffered Fiber
Operating Temperature
-25°C ~ 70°C
Features
IP66, IP68, IP69K, Low Smoke
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 140 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
503 077,75040 Kč153 887,52 Kč
Unit Price without VAT:3 077,75040 Kč
Unit Price with VAT:3 724,07798 Kč

Other Suppliers on DigiKey

140In Stock
Ships from WEC