



Category | Mounting Type Panel Mount, Bulkhead - Rear Side Nut |
Manufacturer Bulgin | Housing Material Polyamide (PA), Nylon |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle | Fiber Cladding Diameter 125µm |
For Use With/Related Products LC Connectors | Operating Temperature -25°C ~ 70°C |
Simplex/Duplex Duplex | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,54000 Kč | 544,54 Kč |
| 10 | 462,84600 Kč | 4 628,46 Kč |
| 25 | 433,86960 Kč | 10 846,74 Kč |
| 50 | 413,16840 Kč | 20 658,42 Kč |
| 100 | 393,45990 Kč | 39 345,99 Kč |
| 250 | 368,85372 Kč | 92 213,43 Kč |
| 500 | 351,27336 Kč | 175 636,68 Kč |
| Unit Price without VAT: | 544,54000 Kč |
|---|---|
| Unit Price with VAT: | 658,89340 Kč |


