Fiber Optic Connector Housing Receptacle For LC Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fiber Optic Connector Housing Receptacle For LC Connectors
Meet The Bulgin Fiber Connectors Range
The Bulgin 6000 Series Fiber Connector

PXF6052B

DigiKey Part Number
708-PXF6052B-ND
Manufacturer
Manufacturer Product Number
PXF6052B
Description
CONN FBR OPTIC RCPT HSG FOR LC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fiber Optic Connector Housing Receptacle For LC Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Housing Material
Polyamide (PA), Nylon
Manufacturer
Bulgin
Housing Color
Black
Series
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Fiber Core Diameter
62.5µm
Connector Type
Receptacle
Fiber Cladding Diameter
125µm
For Use With/Related Products
LC Connectors
Operating Temperature
-25°C ~ 70°C
Simplex/Duplex
Duplex
Base Product Number
Mounting Type
Panel Mount, Bulkhead - Rear Side Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1544,54000 Kč544,54 Kč
10462,84600 Kč4 628,46 Kč
25433,86960 Kč10 846,74 Kč
50413,16840 Kč20 658,42 Kč
100393,45990 Kč39 345,99 Kč
250368,85372 Kč92 213,43 Kč
500351,27336 Kč175 636,68 Kč
Manufacturers Standard Package
Unit Price without VAT:544,54000 Kč
Unit Price with VAT:658,89340 Kč