



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Buffered Fiber | |
Features | IP66, IP68, IP69K, Low Smoke | |
Fiber Type | 50/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | LSZH | |
Bend Radius | 10mm | |
Color - Cable | Aqua | |
Color - Connectors | Aqua | |
Insertion Loss | - | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 589,13000 Kč | 1 589,13 Kč |
| 10 | 1 350,86400 Kč | 13 508,64 Kč |
| 25 | 1 266,33880 Kč | 31 658,47 Kč |
| 50 | 1 205,96140 Kč | 60 298,07 Kč |
| 100 | 1 148,47300 Kč | 114 847,30 Kč |
| Unit Price without VAT: | 1 589,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 922,84730 Kč |

