Fiber Optic Connector Housing Receptacle For LC Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fiber Optic Connector Housing Receptacle For LC Connectors
Meet The Bulgin Fiber Connectors Range
The Bulgin 6000 Series Fiber Connector

PXF6051B

DigiKey Part Number
708-PXF6051B-ND
Manufacturer
Manufacturer Product Number
PXF6051B
Description
CONN FBR OPTIC RCPT HSG FOR LC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fiber Optic Connector Housing Receptacle For LC Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Housing Color
Black
Manufacturer
Bulgin
Boot Color
Black
Series
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Strain Relief
Connector Type
Receptacle
Fiber Core Diameter
62.5µm
For Use With/Related Products
LC Connectors
Fiber Cladding Diameter
125µm
Simplex/Duplex
Duplex
Operating Temperature
-25°C ~ 70°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Housing Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501 194,12760 Kč59 706,38 Kč
Unit Price without VAT:1 194,12760 Kč
Unit Price with VAT:1 444,89440 Kč