



Category | Housing Color Black |
Manufacturer Bulgin | Boot Color Black |
Series | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Strain Relief |
Connector Type Receptacle | Fiber Core Diameter 50µm |
For Use With/Related Products LC Connectors | Fiber Cladding Diameter 125µm |
Simplex/Duplex Duplex | Operating Temperature -25°C ~ 70°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Housing Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 411,29000 Kč | 1 411,29 Kč |
| 10 | 1 199,67100 Kč | 11 996,71 Kč |
| 25 | 1 124,59520 Kč | 28 114,88 Kč |
| 50 | 1 070,97160 Kč | 53 548,58 Kč |
| 100 | 1 019,91740 Kč | 101 991,74 Kč |
| Unit Price without VAT: | 1 411,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 707,66090 Kč |


