Cable Fiber Optic LC Duplex To LC Duplex 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic LC Duplex To LC Duplex 32.8' (10.0m)
Meet The Bulgin Fiber Connectors Range
The Bulgin 6000 Series Fiber Connector

PXF6050CAB

DigiKey Part Number
708-PXF6050CAB-ND
Manufacturer
Manufacturer Product Number
PXF6050CAB
Description
FBR OPTIC CBL LC-LC DUPLEX 10M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
32.8' (10.0m)
Manufacturer
Bulgin
Type
Singlemode, Duplex, OS1
Series
Ratings
LSZH
Packaging
Bulk
Bend Radius
10mm
Part Status
Active
Color - Cable
Yellow
1st Connector
LC Duplex
Color - Connectors
Aqua
2nd Connector
LC Duplex
Insertion Loss
0.20dB
Cable Diameter
0.08" (2.0mm)
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Cable Type
Buffered Fiber
Operating Temperature
-25°C ~ 70°C
Features
IP66, IP68, IP69K, Low Smoke
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 960,04000 Kč3 960,04 Kč
103 366,41100 Kč33 664,11 Kč
253 155,88760 Kč78 897,19 Kč
503 028,21860 Kč151 410,93 Kč
Manufacturers Standard Package
Unit Price without VAT:3 960,04000 Kč
Unit Price with VAT:4 791,64840 Kč