



Category | Length - Overall 82.0' (25.0m) |
Manufacturer Bulgin | Type Singlemode, Simplex, OS1 |
Series | Ratings LSZH |
Packaging Bulk | Bend Radius 10mm |
Part Status Active | Color - Cable Yellow |
1st Connector LC | Color - Connectors Black, Blue |
2nd Connector LC | Insertion Loss 0.20dB |
Cable Diameter 0.08" (2.0mm) | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Type Buffered Fiber | Operating Temperature -25°C ~ 70°C |
Features IP66, IP68, IP69K, Low Smoke | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 3 337,97133 Kč | 100 139,14 Kč |
| Unit Price without VAT: | 3 337,97133 Kč |
|---|---|
| Unit Price with VAT: | 4 038,94531 Kč |

