



Category | Length - Overall 16.4' (5.0m) |
Manufacturer Bulgin | Type Singlemode, Simplex, OS1 |
Series | Ratings LSZH |
Packaging Bulk | Bend Radius 10mm |
Part Status Active | Color - Cable Yellow |
1st Connector LC | Color - Connectors Black, Blue |
2nd Connector LC | Insertion Loss 0.20dB |
Cable Diameter 0.08" (2.0mm) | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Type Buffered Fiber | Operating Temperature -25°C ~ 70°C |
Features IP66, IP68, IP69K | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 497,45000 Kč | 2 497,45 Kč |
| 10 | 2 122,96500 Kč | 21 229,65 Kč |
| 25 | 1 990,19040 Kč | 49 754,76 Kč |
| 50 | 1 895,31040 Kč | 94 765,52 Kč |
| 100 | 1 829,02740 Kč | 182 902,74 Kč |
| Unit Price without VAT: | 2 497,45000 Kč |
|---|---|
| Unit Price with VAT: | 3 021,91450 Kč |

