



Category | Fiber Type 50/125 |
Manufacturer Bulgin | Length - Overall 82.0' (25.0m) |
Series | Type Multimode, Simplex, OM3 |
Packaging Bulk | Ratings LSZH |
Part Status Active | Bend Radius 10mm |
1st Connector LC | Color - Cable Aqua |
2nd Connector LC | Color - Connectors Black, Blue |
Cable Diameter 0.08" (2.0mm) | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Type Buffered Fiber | Operating Temperature -25°C ~ 70°C |
Features IP66, IP68, IP69K | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 602,18000 Kč | 4 602,18 Kč |
| 10 | 3 912,34600 Kč | 39 123,46 Kč |
| 25 | 3 667,72320 Kč | 91 693,08 Kč |
| 50 | 3 569,16020 Kč | 178 458,01 Kč |
| Unit Price without VAT: | 4 602,18000 Kč |
|---|---|
| Unit Price with VAT: | 5 568,63780 Kč |

