



Category | Fiber Type 62.5/125 |
Manufacturer Bulgin | Length - Overall 32.8' (10.0m) |
Series | Type Multimode, Simplex, OM1 |
Packaging Bulk | Bend Radius 30mm |
Part Status Active | Color - Cable Orange |
1st Connector LC | Color - Connectors Black, Blue |
2nd Connector LC | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Diameter 0.08" (2.0mm) | Operating Temperature -25°C ~ 70°C |
Cable Type Buffered Fiber | Base Product Number |
Features IP66, IP68, IP69K, Low Smoke |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 911,64000 Kč | 2 911,64 Kč |
| 10 | 2 475,06800 Kč | 24 750,68 Kč |
| 25 | 2 320,27440 Kč | 58 006,86 Kč |
| 50 | 2 209,68620 Kč | 110 484,31 Kč |
| Unit Price without VAT: | 2 911,64000 Kč |
|---|---|
| Unit Price with VAT: | 3 523,08440 Kč |

