


Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | Housing Material Polybutylene Terephthalate (PBT), Polycarbonate (PC) |
Series | Housing Color Black |
Packaging Bulk | Boot Color Blue |
Part Status Active | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle | Material Flammability Rating UL94 V-0 |
For Use With/Related Products LC Connectors | Operating Temperature -20°C ~ 70°C |
Simplex/Duplex Simplex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 710,55000 Kč | 710,55 Kč |
| 10 | 603,89200 Kč | 6 038,92 Kč |
| 25 | 566,08520 Kč | 14 152,13 Kč |
| 50 | 539,08140 Kč | 26 954,07 Kč |
| 100 | 513,37060 Kč | 51 337,06 Kč |
| 250 | 481,26820 Kč | 120 317,05 Kč |
| Unit Price without VAT: | 710,55000 Kč |
|---|---|
| Unit Price with VAT: | 859,76550 Kč |

